
Dual D-Type Flip-Flop, CMOS technology, featuring positive edge triggering and complementary outputs. Operates with a maximum supply voltage of 5.5V and a minimum of 2V, supporting frequencies up to 170MHz. Offers a high-level output current of -8mA and a low-level output current of 8mA, with a propagation delay of 15.4ns. Packaged in a 14-pin SOIC surface-mount configuration, suitable for operation between -40°C and 125°C.
Onsemi MC74VHC74DR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC74DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
