
Dual D-type flip-flop IC, featuring positive edge clock triggering and non-inverting polarity. Operates with a maximum frequency of 75MHz and a supply voltage range of 2V to 5.5V. Housed in a surface-mount SOIC package, this CMOS component offers a propagation delay of 18ns and a turn-on delay time of 7.3ns. It includes set and reset functionality, with output current capabilities of -8mA (high) and 8mA (low). The device is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 125°C.
Onsemi MC74VHC74DR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC74DR2G to view detailed technical specifications.
No datasheet is available for this part.
