
Dual D-Type Flip-Flop, CMOS technology, positive edge triggered, with complementary outputs. Features a maximum operating frequency of 115MHz and a propagation delay of 9.3ns. Operates from a 2V to 5.5V supply voltage range, with a low quiescent current of 2uA. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Onsemi MC74VHC74DT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC74DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
