
Dual D-Type flip-flop IC featuring positive edge clock triggering and independent set/reset inputs. This CMOS logic component operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting frequencies up to 170MHz. It offers a propagation delay of 18ns and a turn-on delay time of 7.3ns, with output currents of ±8mA. Packaged in a 14-pin TSSOP for surface mounting, this RoHS and Halogen-free component is supplied in tubes of 96 units.
Onsemi MC74VHC74DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC74DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
