
Quad 2-Input XOR Gate IC, featuring CMOS technology and a 74VHC series designation. This surface mount component operates within a 2V to 5.5V supply voltage range, with a nominal 5.5V, and supports a wide temperature range from -55°C to 125°C. It offers 4 independent 2-input XOR gates, each with a propagation delay of 8.8ns and a low quiescent current of 2µA. The TSSOP package measures 4.5mm in width, 5.1mm in length, and 1.05mm in height, with TTL compatible outputs. This RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Onsemi MC74VHC86DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | XOR GATE, OR GATE, XNOR |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC86DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
