Quad 2-input XOR gate IC, featuring CMOS technology and a 74VHC series designation. This surface mount component operates within a 2V to 5.5V supply voltage range, with a maximum operating temperature of 125°C. It offers 4 independent XOR gates, each with 2 inputs and 1 output, capable of sourcing 8mA and sinking -8mA. The device boasts a propagation delay of 8.8ns and a low quiescent current of 2uA, presented in a 14-pin SOIC package.
Onsemi MC74VHC86MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC86MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.