
Quad 2-Input NAND Gate IC, CMOS technology, operating from 3V to 5.5V. Features 4 independent NAND gates, each with 2 inputs and 1 output. Offers a propagation delay of 7.9ns and output currents of ±8mA. Packaged in a surface-mount SOIC-14 NB, halogen-free, lead-free, and RoHS compliant. Ideal for logic applications requiring high performance and reliability across a wide temperature range of -55°C to 125°C.
Onsemi MC74VHCT00ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT00ADR2G to view detailed technical specifications.
No datasheet is available for this part.
