
CMOS 2-input AND gate IC featuring four independent 2-input AND gates. Operating from a 4.5V to 5.5V supply range with a nominal 5V operating voltage, this component offers a propagation delay of 7.9ns. It supports a high-level output current of -8mA and a low-level output current of 8mA, with a quiescent current of 2uA. Packaged in a 14-pin SOIC surface-mount configuration, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Onsemi MC74VHCT08AMG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT08AMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.