Quad 1-bit bus driver with true output, operating from a 4.5V to 5.5V supply. Features a 10.5ns propagation delay at nominal supply voltage and 50pF load capacitance. This 14-terminal device, housed in a TSSOP-14 package, offers four independent buffer functions with enable low control. Designed for military temperature grades, it operates between -55°C and 125°C.
Onsemi MC74VHCT125ADT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 1.65 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74VHCT125ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.