Quad 2-input NAND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. Operating from a 4.5V to 5.5V supply range with a nominal 5V, this CMOS device offers a maximum propagation delay of 9.7ns. Designed for surface mounting in a 14-pin SOIC package, it supports output currents of 8mA (low level) and -8mA (high level). This lead-free, RoHS compliant component operates across a temperature range of -40°C to 85°C.
Onsemi MC74VHCT132AMELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT132AMELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.