
CMOS 3-to-8 line decoder/demultiplexer IC, featuring 3 input lines and 8 output lines. This surface mount component operates with a single supply voltage range of 3V to 5.5V, offering a propagation delay of 17ns. It supports a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 4uA. Packaged in a 16-lead SOIC format, this halogen-free and lead-free device is supplied on a 2500-piece tape and reel.
Onsemi MC74VHCT138ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Decoder, Demultiplexer, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT138ADR2G to view detailed technical specifications.
No datasheet is available for this part.