
Dual 2-to-4 CMOS demultiplexer/decoder with inverting outputs. Features two independent circuits, each with two input lines and four output lines. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Surface mountable in a 16-pin SOIC package, offering 8mA high and low level output current. Designed for a wide operating temperature range of -55°C to 125°C.
Onsemi MC74VHCT139AMELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT139AMELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
