
Quad 2-to-1 line multiplexer, featuring true output. This surface mount IC operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. It offers 8 inputs and 4 outputs, with a high-level and low-level output current of 8mA. The component boasts a propagation delay of 8.4ns and operates across a temperature range of -55°C to 125°C. This RoHS compliant device is packaged in a lead-free SOIC package.
Onsemi MC74VHCT157AMG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT157AMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.