Onsemi MC74VHCT240ADWR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74VHCT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHCT240ADWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.