
8-bit, dual 4-bit buffer/driver with true, 3-state outputs. Features a 4.5V to 5.5V operating supply voltage range, 5V nominal supply, and 8.4ns propagation delay. This CMOS component offers 8 channels, 8 input lines, and 8 output lines, with a high level output current of -8mA and low level output current of 8mA. Designed for surface mount installation in a SOIC package, it operates from -40°C to 125°C and is lead-free and RoHS compliant.
Onsemi MC74VHCT244AMELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT244AMELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
