
8-bit transceiver, CMOS technology, featuring 3-state true outputs. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Offers high and low level output current of 8mA, and a propagation delay of 8.7ns. Packaged in a lead-free TSSOP, this surface-mount component is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi MC74VHCT245ADT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT245ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
