
Octal Bus Transceiver, CMOS technology, featuring 8 bidirectional channels with 3-state outputs. Operates with a 4.5V to 5.5V supply voltage range, supporting a typical 5V operating voltage. Offers 8mA high and low level output current, with a propagation delay of 8.7ns. Packaged in a 20-lead TSSOP for surface mounting, this RoHS and Halogen Free component is supplied in a 75-piece tube.
Onsemi MC74VHCT245ADTG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT245ADTG to view detailed technical specifications.
No datasheet is available for this part.
