Octal Bus Transceiver, CMOS technology, featuring 8 bidirectional channels with 3-state outputs. Operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V. Offers 8mA low-level and -8mA high-level output current. Packaged in a 20-lead TSSOP for surface mounting, supplied on a 2500-piece tape and reel. Halogen-free and RoHS compliant, with a maximum power dissipation of 450mW.
Onsemi MC74VHCT245ADTRG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC74VHCT245A |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT245ADTRG to view detailed technical specifications.
No datasheet is available for this part.
