
Octal Bus Transceiver, SOIC-20 WB, 38-TUBE. This bidirectional, 8-bit buffer/line driver features 3-state outputs and CMOS technology. Operating from a 4.5V to 5.5V supply, it offers a typical propagation delay of 8.7ns and supports non-inverting logic. Designed for surface mounting, this halogen-free, lead-free component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi MC74VHCT245ADWG technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Transceiver, Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT245ADWG to view detailed technical specifications.
No datasheet is available for this part.
