
Quad 2-channel multiplexer (Mux) with 3-state outputs, featuring 8 input lines and 4 output lines. This surface-mount SOIC 16-lead component operates with a supply voltage of 4.5V to 5.5V, typically 5V. It offers a propagation delay of 7.9ns and supports output currents of 8mA for both high and low levels. The device is halogen-free, lead-free, RoHS compliant, and designed for a wide operating temperature range from -55°C to 125°C.
Onsemi MC74VHCT257ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 7.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT257ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.