
Quad 2-to-1 line multiplexer, surface mount, SOIC package. Features 8 input lines and 4 output lines with a true output. Operates with a single supply voltage of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers a propagation delay of 7.9ns and supports high and low level output currents of 8mA. This RoHS compliant component is lead-free and operates within a temperature range of -55°C to 125°C.
Onsemi MC74VHCT257AMELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT257AMELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.