
8-Bit Addressable Latch and 1-of-8 Decoder CMOS logic IC. Features include a 4.5V to 5.5V operating supply voltage, 10ns propagation delay, and 6ns turn-on delay. This non-inverting device offers 32mA low-level output current and -8mA high-level output current. Packaged in a 16-lead SOIC for surface mounting, it is halogen-free and RoHS compliant.
Onsemi MC74VHCT259ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT259ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.