
8-bit addressable latch/decoder/driver IC, featuring a single D-type latch with non-inverting true output. This CMOS device operates from a 4.5V to 5.5V supply range, with a typical 5V operating voltage. It offers 8 output lines and 1 input line, supporting a 10ns propagation delay and 6ns turn-on delay. The SOIC-16 surface mount package is supplied on tape and reel, with a maximum operating temperature of 125°C.
Onsemi MC74VHCT259ADR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHCT259ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.