
8-Bit Addressable Latch and 1-of-8 Decoder CMOS logic IC, featuring D-type latch and decoder functions. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Offers 8 output lines and 1 input line, with a propagation delay of 10ns and turn-on delay of 6ns. This surface mount component is housed in a 1.5mm high, 10mm long, 4mm wide SOIC package, with 32mA low-level output current and -8mA high-level output current. Halogen-free and lead-free, it is RoHS compliant and supplied in a 2500-piece tape and reel.
Onsemi MC74VHCT259ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Latch, D-Type, Decoder |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT259ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.