
8-Bit Addressable Latch and 1-of-8 Decoder CMOS logic IC, featuring a 5V operating supply voltage range of 4.5V to 5.5V. This surface mount component offers 8 data bits and 8 output channels, with a non-inverting polarity and a propagation delay of 10ns. Designed for logic level shifting, it operates across a temperature range of -55°C to 125°C and boasts low quiescent current of 4uA. The component is housed in a compact 1.05mm height TSSOP package, measuring 5.1mm in length and 4.5mm in width, and is both Halogen Free and Lead Free.
Onsemi MC74VHCT259ADTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Latch, D-Type, Decoder |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT259ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.