
8-bit addressable latch, D-type logic function, featuring a non-inverting, true output. This CMOS integrated circuit operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a low-level output current of 32mA and a high-level output current of -8mA. Designed for surface mounting, this component is housed in a 16-pin TSSOP package and operates across a temperature range of -55°C to 125°C.
Onsemi MC74VHCT259ADTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT259ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.