
8-bit addressable latch, D-type, non-inverting logic function. Features 1 independent circuit with 1 input line and 8 output lines. Operating supply voltage range of 4.5V to 5.5V, with a typical 5V operation. CMOS technology ensures low power consumption. Surface mount SOIC package with a propagation delay of 10ns and turn-on delay time of 6ns. Maximum operating temperature of 125°C.
Onsemi MC74VHCT259AMG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT259AMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.