8-bit D-type flip-flop buffer/line driver for logic applications. Features positive edge clock triggering, a maximum operating frequency of 130MHz, and non-inverting outputs. Operates with a supply voltage range of 4.5V to 5.5V, offering 8mA high and low level output current. Housed in a 20-pin TSSOP surface mount package, this RoHS compliant component boasts a propagation delay of 10.4ns and a quiescent current of 4uA.
Onsemi MC74VHCT374ADTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 130MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT374ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.