
CMOS logic gate IC featuring six independent 1-input non-inverting buffer elements. Operates from a 2V to 5.5V supply voltage with a maximum propagation delay of 8.5ns. Offers a low quiescent current of 2uA and supports a wide operating temperature range from -55°C to 125°C. Packaged in a 14-pin TSSOP surface-mount configuration, suitable for tape and reel packaging.
Onsemi MC74VHCT50ADTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT50ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
