
This 74VHCT series CMOS logic gate IC features six independent 1-input non-inverting buffer elements. Operating from a 2V to 5.5V supply, it offers a maximum propagation delay of 8.5ns and a turn-on delay time of 10.5ns. The device supports a high level output current of -8mA and a low level output current of 8mA, with a push-pull output type. Packaged in a 14-pin SOIC surface mount configuration, this lead-free and RoHS compliant component is suitable for operation between -55°C and 125°C.
Onsemi MC74VHCT50AMELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT50AMELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.