Surface mount logic gate IC featuring 6 independent 1-input non-inverting buffer elements. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, with a propagation delay of 8.5ns. This CMOS technology component offers a high level output current of -8mA and a low level output current of 8mA. Designed for a wide operating temperature range from -55°C to 125°C, this RoHS compliant device is packaged in a 14-pin SOIC.
Onsemi MC74VHCT50AMG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT50AMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.