
8-bit, 3-state, inverting buffer/line driver IC with CMOS technology. Features a 4.5V to 5.5V operating supply voltage range, 7ns propagation delay, and 20ns turn-on delay. Supports 8 input lines and 8 output lines, with a high level output current of -8mA and low level output current of 8mA. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant component operates from -55°C to 125°C.
Onsemi MC74VHCT540AMG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT540AMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.