
Octal D-type latch featuring 3-state, non-inverting outputs. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 8 independent D-type latch circuits, each with 8 input bits and 3-state output capability. Designed for surface mounting, it comes in a 20-lead TSSOP package and supports low-level output current of 32mA and high-level output current of -8mA. Operating temperature range is -40°C to 85°C, with a propagation delay of 9.5ns.
Onsemi MC74VHCT573ADTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT573ADTG to view detailed technical specifications.
No datasheet is available for this part.