
8-bit D-type latch with true output, featuring 3-state outputs and non-inverting polarity. This CMOS logic IC operates from a 4.5V to 5.5V supply range, with a nominal 5V operating voltage. It offers a high level output current of -8mA and a low level output current of 32mA. The component is housed in a 20-pin TSSOP package for surface mounting and is RoHS compliant. Propagation delay is 9.5ns, with a turn-on delay time of 5.1ns, and it operates within a temperature range of -40°C to 85°C.
Onsemi MC74VHCT573ADTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT573ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.