
Octal D-type latch with 3-state output, featuring 8 independent bits and non-inverting logic. This CMOS integrated circuit operates from a 4.5V to 5.5V supply range, with a nominal 5V. It offers a high-level output current of -8mA and a low-level output current of 8mA. Packaged in a 20-lead TSSOP for surface mounting, this RoHS and Halogen Free component has a propagation delay of 14.5ns and a turn-on delay time of 5.1ns, with an operating temperature range of -40°C to 85°C.
Onsemi MC74VHCT573ADTRG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT573ADTRG to view detailed technical specifications.
No datasheet is available for this part.
