Octal D flip-flop with 3-state outputs, designed for surface mount applications in a TSSOP package. This 8-bit buffer/line driver features positive edge clock triggering and operates with a supply voltage of 4.5V to 5.5V, with a nominal 5V. It offers a maximum operating frequency of 140MHz and a propagation delay of 10.4ns. The device supports single-ended inputs and 3-state outputs with ±8mA high/low level output current. This RoHS compliant, halogen-free component is ideal for digital logic applications.
Onsemi MC74VHCT574ADTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT574ADTG to view detailed technical specifications.
No datasheet is available for this part.