
8-bit D-type flip-flop with true output, featuring 3-state output capability. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. This CMOS logic IC supports positive edge clock triggering and achieves a maximum frequency of 140MHz. Designed for surface mounting in a 20-pin TSSOP package, it offers a propagation delay of 10.4ns and a turn-on delay time of 4.1ns. Suitable for a wide temperature range from -40°C to 85°C.
Onsemi MC74VHCT574ADTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT574ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
