8-bit D-type flip-flop buffer with true output, operating at up to 140MHz. Features positive edge clock triggering and non-inverting polarity. Designed for surface mounting in a 20-pin SOIC package, this logic IC offers 8mA high and low level output current. Operates with a supply voltage range of 4.5V to 5.5V and a temperature range of -40°C to 85°C.
Onsemi MC74VHCT574ADWR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | 8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| RoHS Compliant | No |
| Series | 74VHCT |
| Turn-On Delay Time | 4.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHCT574ADWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.