
Dual D-Type Flip-Flop, operating at 160MHz, features complementary outputs and positive edge triggering. This CMOS logic IC supports a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. It offers a propagation delay of 8.8ns and a turn-on delay time of 6.3ns, with output current capabilities of 8mA (low level) and -8mA (high level). Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Onsemi MC74VHCT74ADTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT74ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.