
Dual D-type flip-flop IC featuring positive edge clock triggering and non-inverting logic. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports frequencies up to 160MHz. This CMOS technology component offers a propagation delay of 13ns and a turn-on delay time of 6.3ns. It includes set and reset capabilities, with output currents of -8mA (high) and 8mA (low). Packaged in a 14-pin TSSOP for surface mounting, this RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Onsemi MC74VHCT74ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHCT74ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
