
Quad transmitter bus transceiver for RS-422 and RS-485 multipoint communication. Features 4 differential line transmitters with a 10Mbps data rate, supporting multidrop topologies. Packaged in a 20-pin SOIC W (Small Outline IC Wide Body) with gull-wing leads for surface mounting. Operates from a single 5V supply (4.75V to 5.25V) with a maximum supply current of 70mA, within a -40°C to 85°C temperature range.
Onsemi MC75174BDWG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.95(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Transmitters | 4 |
| Data Rate | 10Mbps |
| Data Transmission Topology | Multidrop|Multipoint |
| Transmitter Signal Type | Differential |
| Function | Line Transmitter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | EIA/TIA-422-A|EIA/TIA-485|V.11|X.27 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.75V |
| Maximum Single Supply Voltage | 5.25V |
| Transmitter Communication Type | RS-422|RS-485 |
| Maximum Supply Current | 70mA |
| Number of Transmitter Enables | 2 |
| Number of Drivers per Line | 1@RS-422|32@RS-485 |
| Driving Mode | 3-State |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC75174BDWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.