Onsemi MC75174BDWR2G technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC75174BDWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.