Onsemi MC75174BPG technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC75174BPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
