
Positive fixed output linear voltage regulator, delivering a stable 5V output with a 1A maximum output current. Features a wide input voltage range from 7V to 35V and a dropout voltage of 2V. Offers 4% output voltage accuracy and a high Power Supply Rejection Ratio (PSRR) of 83dB. Operates across a temperature range of 0°C to 125°C and is housed in a surface-mount D2PAK package. This RoHS compliant component is supplied in a 50-piece tube.
Onsemi MC7805ACD2TG technical specifications.
| Accuracy | 4% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | D2PAK |
| Current Rating | 3.3mA |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 30.02mm |
| Input Bias Current | 3.3mA |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7805ACD2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
