
Positive fixed output linear voltage regulator, 5V nominal output voltage with 4% accuracy. Features a 1A output current capability, 2V dropout voltage, and a maximum input voltage of 35V. Operates from 7V to 35V input, with a maximum output current of 2.2A. Packaged in a 3-lead D2PAK surface-mount package, supplied on an 800-piece tape and reel. RoHS compliant and halogen-free.
Onsemi MC7805ACD2TR4G technical specifications.
| Accuracy | 4% |
| Package/Case | D2PAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.23mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.34mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7805ACD2TR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
