
Positive fixed output linear voltage regulator, 5V nominal output voltage with 4% accuracy. Features a 1A maximum output current and a 2V dropout voltage. Operates with input voltages from 7V to 35V, supporting a maximum supply voltage of 35V. Housed in a 3-lead D2PAK surface mount package, this component offers a wide operating temperature range of -40°C to +125°C.
Onsemi MC7805BD2TG technical specifications.
| Accuracy | 4% |
| Package/Case | D2PAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 30.02mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 3.2mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7805BD2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
