
Positive 5V fixed output linear voltage regulator, delivering up to 1A output current. Features a 2V dropout voltage, 4% output voltage accuracy, and a wide input voltage range from 7V to 35V. Operates across a temperature range of -40°C to +125°C. Packaged in a 3-lead D2PAK surface-mount case, this RoHS compliant component offers 68dB PSRR and 8mA quiescent current.
Onsemi MC7805BD2TR4G technical specifications.
| Accuracy | 4% |
| Package/Case | D2PAK |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 30.02mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7805BD2TR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
