
Positive fixed output linear voltage regulator, 5V nominal output voltage with 4% accuracy. Features a 1A maximum output current and a 2V dropout voltage. Operates with an input voltage range of 7V to 35V, supporting a maximum input voltage of 35V. Housed in a DPAK (TO-252) surface mount package, this component is RoHS and Halogen Free compliant, with an operating temperature range of -40°C to +125°C.
Onsemi MC7805BDTG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 35V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7805BDTG to view detailed technical specifications.
No datasheet is available for this part.
