
Positive fixed 5V linear voltage regulator with 1A output current and 4% accuracy. Features a 2V dropout voltage, 35V maximum input voltage, and operates from -40°C to +125°C. Packaged in a surface-mount DPAK (TO-252) with a 2.2A current rating. RoHS and Halogen Free compliant.
Onsemi MC7805BDTRKG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Current Rating | 2.2A |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7805BDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
