
Positive fixed output linear voltage regulator with a 5V nominal output voltage and 1A maximum output current. Features a 4% output voltage accuracy, 2V dropout voltage, and 68dB power supply rejection ratio. Operates within a -40°C to +125°C temperature range and supports input voltages from 7V to 35V. Packaged in a TO-220 through-hole mount configuration, this halogen-free and lead-free component is supplied in a 50-piece tube.
Onsemi MC7805BTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 30.02mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7805BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
